
AT25SF161B-SSHD-T | |
|---|---|
DigiKey Part Number | 1695-AT25SF161B-SSHD-TTR-ND - Tape & Reel (TR) 1695-AT25SF161B-SSHD-TCT-ND - Cut Tape (CT) 1695-AT25SF161B-SSHD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25SF161B-SSHD-T |
Description | IC FLASH 16MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 108 MHz 7 ns 8-SOIC |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 108 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 50µs, 1.8ms |
Part Status Active | Access Time 7 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.5V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 2M x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.4.07700 | kr.40.77 |
| 25 | kr.3.97120 | kr.99.28 |
| 50 | kr.3.88760 | kr.194.38 |
| 100 | kr.3.80340 | kr.380.34 |
| 250 | kr.3.69116 | kr.922.79 |
| 500 | kr.3.60582 | kr.1,802.91 |
| 1.000 | kr.3.52048 | kr.3,520.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.35112 | kr.13,404.48 |
| 8.000 | kr.3.26766 | kr.26,141.28 |
| 12.000 | kr.3.21936 | kr.38,632.32 |
| 20.000 | kr.3.15916 | kr.63,183.20 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |











