
AT25SF081B-SHB-T | |
|---|---|
DigiKey Part Number | 1265-AT25SF081B-SHB-TTR-ND - Tape & Reel (TR) 1265-AT25SF081B-SHB-TCT-ND - Cut Tape (CT) 1265-AT25SF081B-SHB-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25SF081B-SHB-T |
Description | IC FLASH 8MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 108 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25SF081B-SHB-T Models |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 108 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 50µs, 2.4ms |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 1M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.3.46200 | kr.34.62 |
| 25 | kr.3.37040 | kr.84.26 |
| 50 | kr.3.29940 | kr.164.97 |
| 100 | kr.3.22900 | kr.322.90 |
| 250 | kr.3.13424 | kr.783.56 |
| 500 | kr.3.06222 | kr.1,531.11 |
| 1.000 | kr.2.99013 | kr.2,990.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.91837 | kr.5,836.74 |
| 4.000 | kr.2.84701 | kr.11,388.04 |
| 6.000 | kr.2.80559 | kr.16,833.54 |
| 10.000 | kr.2.75381 | kr.27,538.10 |
| 14.000 | kr.2.71999 | kr.38,079.86 |
| 20.000 | kr.2.68443 | kr.53,688.60 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |








