AT25SF041-SHD-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 3.665
Unit Price: kr.4.18000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 29.095
Unit Price: kr.3.23000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 10.760
Unit Price: kr.3.17000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: kr.3.22516
Datasheet
FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 104 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25SF041-SHD-T

DigiKey Part Number
1265-1130-2-ND - Tape & Reel (TR)
1265-1130-1-ND - Cut Tape (CT)
1265-1130-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT25SF041-SHD-T
Description
IC FLASH 4MBIT SPI/QUAD 8SOIC
Customer Reference
Detailed Description
FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 104 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI - Quad I/O
Mfr
Clock Frequency
104 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5µs, 2.5ms
Part Status
Obsolete
Voltage - Supply
2.5V ~ 3.6V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TC)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
512K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT25FF041A-SHN-TRenesas Electronics Corporation3.6651265-AT25FF041A-SHN-TCT-NDkr.4.18000Similar
AT25SF041B-SHB-TRenesas Electronics Corporation29.0951265-AT25SF041B-SHB-TCT-NDkr.3.23000Similar
AT25SF041B-SHD-TRenesas Electronics Corporation10.7601695-AT25SF041B-SHD-TCT-NDkr.3.17000Similar
W25X40CLSSIG TRWinbond Electronics0W25X40CLSSIGTR-NDkr.3.22516Similar
Obsolete
This product is no longer manufactured. View Substitutes