FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 104 MHz 8-UDFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25QL128A-MHE-T

DigiKey Part Number
1265-1346-2-ND - Tape & Reel (TR)
1265-1346-1-ND - Cut Tape (CT)
1265-1346-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT25QL128A-MHE-T
Description
IC FLASH 128MBIT SPI/QUAD 8UDFN
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 104 MHz 8-UDFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
AT25QL128A-MHE-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI - Quad I/O, QPI
Mfr
Clock Frequency
104 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
150µs, 5ms
Part Status
Last Time Buy
Voltage - Supply
1.7V ~ 2V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
8-UDFN (5x6)
Memory Size
Base Product Number
Memory Organization
16M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT25QL1281C-MUE-TRenesas Electronics Corporation3.7031695-AT25QL1281C-MUE-TCT-NDkr.10.14000MFR Recommended
In-Stock: 4.843
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 17/06/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.36000kr.12.36
10kr.11.52600kr.115.26
25kr.11.19880kr.279.97
50kr.10.94800kr.547.40
100kr.10.69490kr.1,069.49
250kr.10.36132kr.2,590.33
500kr.10.11028kr.5,055.14
1.000kr.9.86111kr.9,861.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.12.00206kr.72,012.36
Manufacturers Standard Package
Unit Price without VAT:kr.12.36000
Unit Price with VAT:kr.15.45000