FLASH - NOR Memory IC 32Mbit SPI, QPI 133 MHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25QF2561C-SUB-T

DigiKey Part Number
1695-AT25QF2561C-SUB-TTR-ND - Tape & Reel (TR)
1695-AT25QF2561C-SUB-TCT-ND - Cut Tape (CT)
1695-AT25QF2561C-SUB-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT25QF2561C-SUB-T
Description
8-pin 208 mil W-SOIC, IND TEP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 32Mbit SPI, QPI 133 MHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
16M x 8
Mfr
Memory Interface
SPI, QPI
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Clock Frequency
133 MHz
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
Memory Format
Operating Temperature
-40°C ~ 85°C
Technology
FLASH - NOR
Mounting Type
Surface Mount
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.905
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.24.79000kr.24.79
10kr.23.15400kr.231.54
25kr.22.47640kr.561.91
50kr.21.96180kr.1,098.09
100kr.21.44570kr.2,144.57
250kr.20.76680kr.5,191.70
500kr.20.25732kr.10,128.66
1.000kr.19.75303kr.19,753.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.19.25582kr.38,511.64
Manufacturers Standard Package
Unit Price without VAT:kr.24.79000
Unit Price with VAT:kr.30.98750