Similar
Similar

AT25QF128A-SHB-T | |
|---|---|
DigiKey Part Number | 1695-AT25QF128A-SHB-TTR-ND - Tape & Reel (TR) 1695-AT25QF128A-SHB-TCT-ND - Cut Tape (CT) 1695-AT25QF128A-SHB-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25QF128A-SHB-T |
Description | IC FLASH 128MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25QF128A-SHB-T Models |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 133 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 50µs, 2.4ms |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 16M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS25LP128-JBLE | ISSI, Integrated Silicon Solution Inc | 494 | 706-1341-ND | kr.24.28000 | Similar |
| W25Q128JVSIQ | Winbond Electronics | 10.207 | W25Q128JVSIQ-ND | kr.11.35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.01000 | kr.14.01 |
| 10 | kr.13.10500 | kr.131.05 |
| 25 | kr.12.73080 | kr.318.27 |
| 50 | kr.12.44660 | kr.622.33 |
| 100 | kr.12.16140 | kr.1,216.14 |
| 250 | kr.11.78376 | kr.2,945.94 |
| 500 | kr.11.49950 | kr.5,749.75 |
| 1.000 | kr.11.21717 | kr.11,217.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.10.93783 | kr.21,875.66 |
| 4.000 | kr.10.66249 | kr.42,649.96 |
| 6.000 | kr.10.50352 | kr.63,021.12 |
| Unit Price without VAT: | kr.14.01000 |
|---|---|
| Unit Price with VAT: | kr.17.51250 |








