
AT25QF128A-MHB-T | |
|---|---|
DigiKey Part Number | 1695-AT25QF128A-MHB-TTR-ND - Tape & Reel (TR) 1695-AT25QF128A-MHB-TCT-ND - Cut Tape (CT) 1695-AT25QF128A-MHB-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25QF128A-MHB-T |
Description | IC FLASH 128MBIT SPI/QUAD 8UDFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 8-UDFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | AT25QF128A-MHB-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 50µs, 2.4ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (5x6) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 6000 |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.45000 | kr.14.45 |
| 10 | kr.13.48700 | kr.134.87 |
| 25 | kr.13.10120 | kr.327.53 |
| 50 | kr.12.80840 | kr.640.42 |
| 100 | kr.12.51240 | kr.1,251.24 |
| 250 | kr.12.12240 | kr.3,030.60 |
| 500 | kr.11.82852 | kr.5,914.26 |
| 1.000 | kr.11.53699 | kr.11,536.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.8.06250 | kr.48,375.00 |
| Unit Price without VAT: | kr.14.45000 |
|---|---|
| Unit Price with VAT: | kr.18.06250 |

