FLASH Memory IC 4Mbit SPI 85 MHz 8-UDFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25PE40-MHN-T

DigiKey Part Number
1265-1323-2-ND - Tape & Reel (TR)
1265-1323-1-ND - Cut Tape (CT)
1265-1323-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT25PE40-MHN-T
Description
IC FLASH 4MBIT SPI 85MHZ 8UDFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 4Mbit SPI 85 MHz 8-UDFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
AT25PE40-MHN-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
85 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
8µs, 3ms
Part Status
Active
Voltage - Supply
1.65V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TC)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
8-UDFN (5x6)
Memory Size
Base Product Number
Memory Organization
256 Bytes x 2048 pages
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.22000kr.11.22
10kr.10.49900kr.104.99
25kr.10.19960kr.254.99
50kr.9.97540kr.498.77
100kr.9.74840kr.974.84
250kr.9.44788kr.2,361.97
500kr.9.22102kr.4,610.51
1.000kr.8.99583kr.8,995.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.7.02979kr.42,178.74
Manufacturers Standard Package
Unit Price without VAT:kr.11.22000
Unit Price with VAT:kr.14.02500