
AT25PE20-SSHN-T | |
|---|---|
DigiKey Part Number | 1265-1322-2-ND - Tape & Reel (TR) 1265-1322-1-ND - Cut Tape (CT) 1265-1322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25PE20-SSHN-T |
Description | IC FLASH 2MBIT SPI 85MHZ 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Mbit SPI 85 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25PE20-SSHN-T Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 85 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 8µs, 3ms |
Part Status Active | Voltage - Supply 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 256 Bytes x 1024 pages |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.64000 | kr.9.64 |
| 10 | kr.9.00900 | kr.90.09 |
| 25 | kr.8.75680 | kr.218.92 |
| 50 | kr.8.56400 | kr.428.20 |
| 100 | kr.8.37130 | kr.837.13 |
| 250 | kr.8.11496 | kr.2,028.74 |
| 500 | kr.7.92158 | kr.3,960.79 |
| 1.000 | kr.7.72916 | kr.7,729.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.7.34979 | kr.29,399.16 |
| 8.000 | kr.7.16415 | kr.57,313.20 |
| Unit Price without VAT: | kr.9.64000 |
|---|---|
| Unit Price with VAT: | kr.12.05000 |


