
AT25PE20-SSHN-T | |
|---|---|
DigiKey Part Number | 1265-1322-2-ND - Tape & Reel (TR) 1265-1322-1-ND - Cut Tape (CT) 1265-1322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25PE20-SSHN-T |
Description | IC FLASH 2MBIT SPI 85MHZ 8SOIC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Mbit SPI 85 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25PE20-SSHN-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 256 Bytes x 1024 pages | |
Memory Interface | SPI | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 8µs, 3ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.64000 | kr.8.64 |
| 10 | kr.8.10800 | kr.81.08 |
| 25 | kr.7.87920 | kr.196.98 |
| 50 | kr.7.70780 | kr.385.39 |
| 100 | kr.7.53360 | kr.753.36 |
| 250 | kr.7.30320 | kr.1,825.80 |
| 500 | kr.7.12918 | kr.3,564.59 |
| 1.000 | kr.6.95594 | kr.6,955.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.6.61457 | kr.26,458.28 |
| 8.000 | kr.6.44747 | kr.51,579.76 |
| Unit Price without VAT: | kr.8.64000 |
|---|---|
| Unit Price with VAT: | kr.10.80000 |



