FLASH Memory IC 16Mbit SPI 85 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25PE16-SSHF-T

DigiKey Part Number
1265-1331-2-ND - Tape & Reel (TR)
1265-1331-1-ND - Cut Tape (CT)
1265-1331-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT25PE16-SSHF-T
Description
IC FLASH 16MBIT SPI 85MHZ 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 16Mbit SPI 85 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT25PE16-SSHF-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
85 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
8µs, 4ms
Part Status
Active
Voltage - Supply
2.3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TC)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
512 Bytes x 4096 pages
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.96000kr.18.96
10kr.17.73300kr.177.33
25kr.17.22200kr.430.55
50kr.16.83020kr.841.51
100kr.16.43840kr.1,643.84
250kr.15.92204kr.3,980.51
500kr.15.53376kr.7,766.88
1.000kr.15.14918kr.15,149.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.14.97140kr.59,885.60
Manufacturers Standard Package
Unit Price without VAT:kr.18.96000
Unit Price with VAT:kr.23.70000