


AT25FF041A-UUN-T | |
|---|---|
DigiKey Part Number | 1265-AT25FF041A-UUN-TTR-ND - Tape & Reel (TR) 1265-AT25FF041A-UUN-TCT-ND - Cut Tape (CT) 1265-AT25FF041A-UUN-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25FF041A-UUN-T |
Description | IC FLASH 4MBIT SPI/QUAD 8WLCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 104 MHz 8-WLCSP (1.77x1.74) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 2 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 22µs, 2.6ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WLCSP (1.77x1.74) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.17000 | kr.4.17 |
| 10 | kr.3.91200 | kr.39.12 |
| 25 | kr.3.80720 | kr.95.18 |
| 50 | kr.3.72620 | kr.186.31 |
| 100 | kr.3.64600 | kr.364.60 |
| 250 | kr.3.53792 | kr.884.48 |
| 500 | kr.3.45616 | kr.1,728.08 |
| 1.000 | kr.3.37437 | kr.3,374.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.18620 | kr.15,931.00 |
| 10.000 | kr.3.10653 | kr.31,065.30 |
| 15.000 | kr.3.06048 | kr.45,907.20 |
| Unit Price without VAT: | kr.4.17000 |
|---|---|
| Unit Price with VAT: | kr.5.21250 |











