8-SOIC(3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25FF041A-SSHN-T

DigiKey Part Number
1265-AT25FF041A-SSHN-TTR-ND - Tape & Reel (TR)
1265-AT25FF041A-SSHN-TCT-ND - Cut Tape (CT)
1265-AT25FF041A-SSHN-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT25FF041A-SSHN-T
Description
IC FLASH 4MBIT SPI/QUAD 8SOIC
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 104 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT25FF041A-SSHN-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
2M x 2
Memory Interface
SPI - Quad I/O
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
22µs, 2.6ms
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.240
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.75000kr.2.75
10kr.2.57900kr.25.79
25kr.2.50880kr.62.72
50kr.2.45640kr.122.82
100kr.2.40450kr.240.45
250kr.2.33368kr.583.42
500kr.2.28032kr.1,140.16
1.000kr.2.22675kr.2,226.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.28991kr.9,159.64
8.000kr.2.23314kr.17,865.12
12.000kr.2.20026kr.26,403.12
20.000kr.2.15925kr.43,185.00
28.000kr.2.13251kr.59,710.28
Manufacturers Standard Package
Unit Price without VAT:kr.2.75000
Unit Price with VAT:kr.3.43750