Similar
Similar
Similar
Similar
Similar

AT25DN512C-XMHF-B | |
|---|---|
DigiKey Part Number | AT25DN512C-XMHF-B-ND |
Manufacturer | |
Manufacturer Product Number | AT25DN512C-XMHF-B |
Description | IC FLASH 512KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 512Kbit SPI 104 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT25DN512C-XMHF-B Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 104 MHz |
Packaging Tube | Write Cycle Time - Word, Page 8µs, 1.75ms |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 64K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT25DF512C-XMHN-B | Renesas Electronics Corporation | 0 | AT25DF512C-XMHN-B-ND | kr.2.92908 | Similar |
| AT25DF512C-XMHN-T | Renesas Electronics Corporation | 5.768 | 1265-1116-1-ND | kr.5.01000 | Similar |
| AT25DN512C-XMHF-T | Renesas Electronics Corporation | 0 | 1265-1125-1-ND | kr.3.36000 | Similar |
| AT25XE512C-XMHN-B | Renesas Electronics Corporation | 0 | AT25XE512C-XMHN-B-ND | kr.4.00308 | Similar |
| AT25XE512C-XMHN-T | Renesas Electronics Corporation | 78.817 | 1265-1136-1-ND | kr.6.78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.900 | kr.1.95565 | kr.15,449.64 |
| Unit Price without VAT: | kr.1.95565 |
|---|---|
| Unit Price with VAT: | kr.2.44456 |


