
AT25DL161-SSHN-T | |
|---|---|
DigiKey Part Number | 1265-1182-1-ND - Cut Tape (CT) 1265-1182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25DL161-SSHN-T |
Description | IC FLASH 16MBIT SPI 100MHZ 8SOIC |
Customer Reference | |
Detailed Description | FLASH Memory IC 16Mbit SPI 100 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25DL161-SSHN-T Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 100 MHz |
Packaging Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 8µs, 3ms |
Part Status Active | Voltage - Supply 1.65V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 256 Bytes x 8192 pages |

