AT25DF641A-SH-T is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Winbond Electronics
In Stock: 1.950
Unit Price: kr.0.94000
Datasheet
FLASH Memory IC 64Mbit SPI 100 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25DF641A-SH-T

DigiKey Part Number
1265-1180-2-ND - Tape & Reel (TR)
1265-1180-1-ND - Cut Tape (CT)
1265-1180-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT25DF641A-SH-T
Description
IC FLASH 64MBIT SPI 100MHZ 8SOIC
Customer Reference
Detailed Description
FLASH Memory IC 64Mbit SPI 100 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT25DF641A-SH-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
100 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
30µs, 6ms
Part Status
Discontinued at DigiKey
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TC)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
256 Bytes x 32K pages
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT25DF641A-SH-BRenesas Electronics Corporation01695-AT25DF641A-SH-B-NDkr.0.00000Similar
W25Q64JVSSIQWinbond Electronics1.950W25Q64JVSSIQ-NDkr.0.94000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.24.88327kr.49,766.54
Manufacturers Standard Package
Unit Price without VAT:kr.24.88327
Unit Price with VAT:kr.31.10409