FLASH Memory IC 2Mbit SPI 104 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25DF021A-XMHN-T

DigiKey Part Number
1265-1161-2-ND - Tape & Reel (TR)
1265-1161-1-ND - Cut Tape (CT)
1265-1161-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT25DF021A-XMHN-T
Description
IC FLASH 2MBIT SPI 104MHZ 8TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 2Mbit SPI 104 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AT25DF021A-XMHN-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
104 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
8µs, 2.5ms
Part Status
Active
Voltage - Supply
1.65V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TC)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
8-TSSOP
Memory Size
Base Product Number
Memory Organization
256K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.157
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.00000kr.9.00
10kr.8.42000kr.84.20
25kr.8.18360kr.204.59
50kr.8.00480kr.400.24
100kr.7.82420kr.782.42
250kr.7.58568kr.1,896.42
500kr.7.40524kr.3,702.62
1.000kr.7.22576kr.7,225.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.6.87169kr.27,486.76
8.000kr.6.69828kr.53,586.24
Manufacturers Standard Package
Unit Price without VAT:kr.9.00000
Unit Price with VAT:kr.11.25000