
AT25DF011-MAHN-T | |
|---|---|
DigiKey Part Number | 1265-1118-2-ND - Tape & Reel (TR) 1265-1118-1-ND - Cut Tape (CT) 1265-1118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25DF011-MAHN-T |
Description | IC FLASH 1MBIT SPI 104MHZ 8UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 1Mbit SPI 104 MHz 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | AT25DF011-MAHN-T Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 104 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 8µs, 3.5ms |
Part Status Active | Voltage - Supply 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-UDFN (2x3) |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT25XE011-MAHN-T | Renesas Electronics Corporation | 4.300 | 1265-1138-1-ND | kr.9.57000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.62000 | kr.8.62 |
| 10 | kr.8.09000 | kr.80.90 |
| 25 | kr.7.86920 | kr.196.73 |
| 50 | kr.7.69680 | kr.384.84 |
| 100 | kr.7.52370 | kr.752.37 |
| 250 | kr.7.29404 | kr.1,823.51 |
| 500 | kr.7.12046 | kr.3,560.23 |
| 1.000 | kr.6.94788 | kr.6,947.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.5.36998 | kr.26,849.90 |
| Unit Price without VAT: | kr.8.62000 |
|---|---|
| Unit Price with VAT: | kr.10.77500 |

