
ASI4UE-G1-ST | |
|---|---|
DigiKey Part Number | ASI4UE-G1-ST-ND |
Manufacturer | |
Manufacturer Product Number | ASI4UE-G1-ST |
Description | IC INTERFACE SPECIALIZED 28SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Actuator Sensor Interface Interface 28-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Actuator Sensor Interface | |
Interface | AS-i | |
Voltage - Supply | 16V ~ 33.1V | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.90.18000 | kr.90.18 |
| 10 | kr.71.14200 | kr.711.42 |
| 25 | kr.66.39120 | kr.1,659.78 |
| 100 | kr.61.16740 | kr.6,116.74 |
| 470 | kr.57.30002 | kr.26,931.01 |
| 940 | kr.56.04323 | kr.52,680.64 |
| Unit Price without VAT: | kr.90.18000 |
|---|---|
| Unit Price with VAT: | kr.112.72500 |


