Actuator Sensor Interface Interface 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASI4UE-G1-SR-7

DigiKey Part Number
1833-ASI4UE-G1-SR-7TR-ND - Tape & Reel (TR)
1833-ASI4UE-G1-SR-7CT-ND - Cut Tape (CT)
1833-ASI4UE-G1-SR-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASI4UE-G1-SR-7
Description
IC INTERFACE SPECIALIZED 28SSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Actuator Sensor Interface Interface 28-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
16V ~ 33.1V
Manufacturer
Renesas Electronics Corporation
Package / Case
28-SSOP (0.209", 5.30mm Width)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
28-SSOP
Part Status
Active
Mounting Type
Surface Mount
Applications
Actuator Sensor Interface
Base Product Number
Interface
AS-i
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.106.20000kr.106.20
10kr.80.75900kr.807.59
25kr.74.68520kr.1,867.13
100kr.68.13530kr.6,813.53
250kr.65.05904kr.16,264.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.63.21842kr.31,609.21
1.000kr.61.71191kr.61,711.91
Manufacturers Standard Package
Unit Price without VAT:kr.106.20000
Unit Price with VAT:kr.132.75000