9ZXL1530BKLFT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9ZXL1231AKLF

DigiKey Part Number
800-2917-ND
Manufacturer
Manufacturer Product Number
9ZXL1231AKLF
Description
IC Z-BUFFER LOW POWER 64QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Intel QPI, PCI Express (PCIe) IC 150MHz 1 Output 64-VFQFPN (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Intel QPI, PCI Express (PCIe)
Input
Clock
Output
HCSL
Number of Circuits
1
Ratio - Input:Output
1:12
Differential - Input:Output
Yes/Yes
Frequency - Max
150MHz
Voltage - Supply
1.05V ~ 3.3V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VFQFPN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.42.43000kr.42.43
10kr.32.64000kr.326.40
25kr.30.19760kr.754.94
207kr.26.46386kr.5,478.02
414kr.25.64901kr.10,618.69
621kr.25.24105kr.15,674.69
1.035kr.24.78890kr.25,656.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.42.43000
Unit Price with VAT:kr.53.03750