9FGV1006BQ538LTGI8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.0.00000
16-LGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9FGV1006BQ538LTGI8

DigiKey Part Number
800-9FGV1006BQ538LTGI8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
9FGV1006BQ538LTGI8
Description
IC CLOCK GENERATOR 16LGA
Customer Reference
Detailed Description
Clock Generator IC 200MHz, 325MHz 1 16-TFLGA Exposed Pad
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock Generator
PLL
Yes
Input
HCSL, LVCMOS, LVDS, Crystal
Output
CML, HCSL, LP-HCSL, LVCMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
1:3
Differential - Input:Output
No/Yes
Frequency - Max
200MHz, 325MHz
Divider/Multiplier
Yes/No
Voltage - Supply
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TFLGA Exposed Pad
Supplier Device Package
16-LGA (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable