Direct




9FGV1006A003LTGI | |
|---|---|
DigiKey Part Number | 800-3879-ND |
Manufacturer | |
Manufacturer Product Number | 9FGV1006A003LTGI |
Description | IC CLOCK GENERATOR 16LGA |
Customer Reference | |
Detailed Description | Clock Generator IC 325MHz 1 16-TFLGA Exposed Pad |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Renesas Electronics Corporation | Ratio - Input:Output 1:4 |
Series | Differential - Input:Output No/Yes |
Packaging Tray | Frequency - Max 325MHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 1.71V ~ 3.465V |
Type Clock Generator | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input HCSL, LVCMOS, LVDS, Crystal | Package / Case 16-TFLGA Exposed Pad |
Output HCSL, LVCMOS, LVDS, LVPECL | Supplier Device Package 16-LGA (3x3) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9FGV1006B003LTGI | Renesas Electronics Corporation | 489 | 800-3921-ND | kr.48.88000 | Direct |


