9FGV1005Q506LTGI is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 478
Unit Price: kr.46.79000
Datasheet
Clock Generator IC 325MHz 1 16-TFLGA Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Generator IC 325MHz 1 16-TFLGA Exposed Pad
IDT PhiClock™ PCIe Gen 4 Clock Generators, 9FGV100x Family
Pmod ESP32 Introduction

9FGV1005Q506LTGI

DigiKey Part Number
800-3874-ND
Manufacturer
Manufacturer Product Number
9FGV1005Q506LTGI
Description
IC CLOCK GENERATOR 16LGA
Customer Reference
Detailed Description
Clock Generator IC 325MHz 1 16-TFLGA Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Circuits
1
Manufacturer
Renesas Electronics Corporation
Ratio - Input:Output
1:4
Series
Differential - Input:Output
No/Yes
Packaging
Tray
Frequency - Max
325MHz
Part Status
Obsolete
Divider/Multiplier
Yes/No
DigiKey Programmable
Not Verified
Voltage - Supply
1.71V ~ 3.465V
Type
Clock Generator
Operating Temperature
-40°C ~ 85°C
PLL
Yes
Mounting Type
Surface Mount
Input
HCSL, LVCMOS, LVDS, Crystal
Package / Case
16-TFLGA Exposed Pad
Output
HCSL, LVCMOS, LVDS, LVPECL
Supplier Device Package
16-LGA (3x3)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9FGV1005CQ506LTGIRenesas Electronics Corporation478800-9FGV1005CQ506LTGI-NDkr.46.79000Direct
Obsolete
This product is no longer manufactured. View Substitutes