9FGV1005A001LTGI is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet
16 LGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 LGA
IDT PhiClock™ PCIe Gen 4 Clock Generators, 9FGV100x Family
Pmod ESP32 Introduction

9FGV1005A001LTGI

DigiKey Part Number
800-3869-ND
Manufacturer
Manufacturer Product Number
9FGV1005A001LTGI
Description
IC CLOCK GENERATOR 16LGA
Customer Reference
Detailed Description
Clock Generator IC 325MHz 1 16-TFLGA Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock Generator
PLL
Yes
Input
HCSL, LVCMOS, LVDS, Crystal
Output
HCSL, LVCMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
1:8
Differential - Input:Output
No/Yes
Frequency - Max
325MHz
Divider/Multiplier
Yes/No
Voltage - Supply
1.71V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TFLGA Exposed Pad
Supplier Device Package
16-LGA (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes