
9FGV1002CQ506LTGI | |
|---|---|
DigiKey Part Number | 800-9FGV1002CQ506LTGI-ND |
Manufacturer | |
Manufacturer Product Number | 9FGV1002CQ506LTGI |
Description | IC CLOCK GENERATOR 24LGA |
Customer Reference | |
Detailed Description | Clock Generator IC 200MHz, 325MHz 1 24-LFLGA Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | HCSL, LVCMOS, LVDS, Crystal | |
Output | CML, HCSL, LP-HCSL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 200MHz, 325MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-LFLGA Exposed Pad | |
Supplier Device Package | 24-LGA (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.63000 | kr.46.63 |
| 10 | kr.35.95900 | kr.359.59 |
| 25 | kr.33.30000 | kr.832.50 |
| 100 | kr.30.37560 | kr.3,037.56 |
| Unit Price without VAT: | kr.46.63000 |
|---|---|
| Unit Price with VAT: | kr.58.28750 |

