9FGV1002B002NBGI is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 214
Unit Price: kr.44.32000
Datasheet
Clock Generator IC 1 24-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9FGV1002B002NBGI

DigiKey Part Number
800-3914-ND
Manufacturer
Manufacturer Product Number
9FGV1002B002NBGI
Description
IC CLOCK GENERATOR 24VFQFPN
Customer Reference
Detailed Description
Clock Generator IC 1 24-WFQFN Exposed Pad
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
HCSL, LVCMOS, LVDS
Manufacturer
Renesas Electronics Corporation
Number of Circuits
1
Series
Ratio - Input:Output
1:4
Packaging
Tray
Differential - Input:Output
No/Yes
Part Status
Obsolete
Divider/Multiplier
Yes/No
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Clock Generator
Package / Case
24-WFQFN Exposed Pad
PLL
Yes
Supplier Device Package
24-VFQFPN (4x4)
Input
Crystal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9FGV1002C002NBGIRenesas Electronics Corporation214800-9FGV1002C002NBGI-NDkr.44.32000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types