



| 9FGV1001BQ506LTGI | |
|---|---|
| DigiKey Part Number | 800-3912-ND | 
| Manufacturer | |
| Manufacturer Product Number | 9FGV1001BQ506LTGI | 
| Description | IC CLOCK GENERATOR 16LGA | 
| Customer Reference | |
| Detailed Description | Clock Generator IC 325MHz 1 16-TFLGA Exposed Pad | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Renesas Electronics Corporation | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Type | Clock Generator | |
| PLL | Yes | |
| Input | HCSL, LVCMOS, LVDS, Crystal | |
| Output | HCSL, LVCMOS, LVDS, LVPECL | |
| Number of Circuits | 1 | |
| Ratio - Input:Output | 1:4 | |
| Differential - Input:Output | No/Yes | |
| Frequency - Max | 325MHz | |
| Divider/Multiplier | No/No | |
| Voltage - Supply | 1.71V ~ 3.465V | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-TFLGA Exposed Pad | |
| Supplier Device Package | 16-LGA (3x3) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark