
9FGU0231AKLFT | |
|---|---|
DigiKey Part Number | 800-9FGU0231AKLFTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9FGU0231AKLFT |
Description | VFQFPN 4.00X4.00X0.90 MM, 0.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Generator IC 100MHz 1 Output 24-VFQFPN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | LVDS, Crystal | |
Output | LP-HCSL, LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 100MHz | |
Voltage - Supply | 1.425V ~ 1.575V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VFQFPN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.12.50127 | kr.31,253.17 |
| 5.000 | kr.12.26469 | kr.61,323.45 |
| Unit Price without VAT: | kr.12.50127 |
|---|---|
| Unit Price with VAT: | kr.15.62659 |

