Image for 9FGL6251AQ301LTGI8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9FGL6251AQ301LTGI8

DigiKey Part Number
800-9FGL6251AQ301LTGI8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
9FGL6251AQ301LTGI8
Description
IC CLOCK BUFFER PCIE 28-LFLGA
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe) Clock Buffer/Generator IC 100MHz 1 Output 28-LGA (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
3:3
Manufacturer
Renesas Electronics Corporation
Differential - Input:Output
Yes/Yes
Packaging
Tape & Reel (TR)
Frequency - Max
100MHz
Part Status
Active
Voltage - Supply
1.71V ~ 1.89V, 2.375V ~ 3.465V, 3.135V ~ 3.465V
PLL
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Main Purpose
PCI Express (PCIe)
Mounting Type
Surface Mount
Input
Clock, Crystal
Package / Case
28-LFLGA Exposed Pad
Output
HCSL, LVCMOS
Supplier Device Package
28-LGA (4x4)
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.28.11917kr.70,297.93
Manufacturers Standard Package
Unit Price without VAT:kr.28.11917
Unit Price with VAT:kr.35.14896