
XUQ736341.796875I | |
|---|---|
DigiKey Part Number | 800-XUQ736341.796875ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XUQ736341.796875I |
Description | XTAL OS XO 341.796875MHZ LVPECL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 341.796875 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 128mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.14.52982 | kr.14,529.82 |
| Unit Price without VAT: | kr.14.52982 |
|---|---|
| Unit Price with VAT: | kr.18.16228 |

