
9FGL6251AP202NDGI8 | |
|---|---|
DigiKey Part Number | 800-9FGL6251AP202NDGI8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9FGL6251AP202NDGI8 |
Description | IC CLOCK BUFFER PCIE 28-VFQFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Buffer/Generator IC 100MHz 1 Output 28-VFQFPN (4x4) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 3:3 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 100MHz |
Part Status Active | Voltage - Supply 1.71V ~ 1.89V, 2.375V ~ 3.465V, 3.135V ~ 3.465V |
PLL Yes | Operating Temperature -40°C ~ 85°C (TA) |
Main Purpose PCI Express (PCIe) | Mounting Type Surface Mount |
Input Clock, Crystal | Package / Case 28-VFQFN Exposed Pad |
Output HCSL, LVCMOS | Supplier Device Package 28-VFQFPN (4x4) |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.19.91774 | kr.49,794.35 |
| Unit Price without VAT: | kr.19.91774 |
|---|---|
| Unit Price with VAT: | kr.24.89718 |

