9FGL0241BKILF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 51
Unit Price: kr.32.71000
PCI Express (PCIe) IC 100MHz 1 Output 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PCI Express (PCIe) IC 100MHz 1 Output 24-QFN (4x4)
IDT 3.3 V PCIe Clock Buffer | Digi-Key Daily

9FGL0241BKILF

DigiKey Part Number
800-3729-ND
Manufacturer
Manufacturer Product Number
9FGL0241BKILF
Description
IC CLK GEN PCIE 24VFQFP
Customer Reference
Detailed Description
PCI Express (PCIe) IC 100MHz 1 Output 24-QFN (4x4)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Circuits
1
Manufacturer
Renesas Electronics Corporation
Ratio - Input:Output
1:3
Packaging
Tray
Differential - Input:Output
No/Yes
Part Status
Obsolete
Frequency - Max
100MHz
DigiKey Programmable
Not Verified
Voltage - Supply
3.135V ~ 3.465V
PLL
Yes
Operating Temperature
-40°C ~ 85°C
Main Purpose
PCI Express (PCIe)
Mounting Type
Surface Mount
Input
Clock, Crystal
Package / Case
24-VFQFN Exposed Pad
Output
HCSL, LVCMOS
Supplier Device Package
24-QFN (4x4)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9FGL0241CKILFRenesas Electronics Corporation51800-9FGL0241CKILF-NDkr.32.71000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types