
9FG108EGLFT | |
|---|---|
DigiKey Part Number | 800-2663-2-ND - Tape & Reel (TR) 800-2663-1-ND - Cut Tape (CT) 800-2663-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9FG108EGLFT |
Description | IC CLK/FREQ SYN PCIE 48-TFSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Intel CPU Server, PCI Express (PCIe), SATA Clock/Frequency Synthesizer, Spread Spectrum Clock Generator IC 400MHz 1 Output 48-TSSOP |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:9 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 400MHz |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Intel CPU Server, PCI Express (PCIe), SATA | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Input Clock, Crystal | Supplier Device Package 48-TSSOP |
Output HCSL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.44000 | kr.57.44 |
| 10 | kr.43.18200 | kr.431.82 |
| 25 | kr.39.74920 | kr.993.73 |
| 100 | kr.36.03400 | kr.3,603.40 |
| 250 | kr.34.28292 | kr.8,570.73 |
| 500 | kr.33.46570 | kr.16,732.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.31.66840 | kr.63,336.80 |
| Unit Price without VAT: | kr.57.44000 |
|---|---|
| Unit Price with VAT: | kr.71.80000 |

