9DBV0931AKILF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 160
Unit Price: kr.31.61000
Datasheet
48 VFQFPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9DBV0931AKILF

DigiKey Part Number
800-3166-ND
Manufacturer
Manufacturer Product Number
9DBV0931AKILF
Description
IC CLK BUF 1:9 200MHZ 48VFQFPN
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:9 200 MHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:9
Differential - Input:Output
Yes/Yes
Input
HCSL
Output
HCSL
Frequency - Max
200 MHz
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VFQFPN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes