
9DBL0851CKILFT | |
|---|---|
DigiKey Part Number | 800-9DBL0851CKILFT-ND |
Manufacturer | |
Manufacturer Product Number | 9DBL0851CKILFT |
Description | IC ZD BUFFER PCIE 48-VFQFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Zero Delay Buffer IC 200MHz 1 Output 48-VFQFPN (6x6) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:8 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Packaging Bulk | Frequency - Max 200MHz |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
PLL Yes with Bypass | Mounting Type Surface Mount |
Main Purpose PCI Express (PCIe) | Package / Case 48-VFQFN Exposed Pad |
Input HCSL | Supplier Device Package 48-VFQFPN (6x6) |
Output LP-HCSL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.35000 | kr.29.35 |
| 10 | kr.21.46100 | kr.214.61 |
| 25 | kr.19.56520 | kr.489.13 |
| 100 | kr.17.52120 | kr.1,752.12 |
| 250 | kr.16.55880 | kr.4,139.70 |
| 500 | kr.15.98276 | kr.7,991.38 |
| 1.000 | kr.15.51087 | kr.15,510.87 |
| 2.500 | kr.15.01500 | kr.37,537.50 |
| Unit Price without VAT: | kr.29.35000 |
|---|---|
| Unit Price with VAT: | kr.36.68750 |








