
9DBL0443ANLGI8 | |
---|---|
DigiKey Part Number | 800-9DBL0443ANLGI8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9DBL0443ANLGI8 |
Description | 9DBL0443A 4-O/P LP-HCSL ZDB, ZO= |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Fanout Buffer (Distribution), Zero Delay Buffer IC 200MHz 1 Output 32-VFQFPN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
PLL | Yes with Bypass | |
Main Purpose | PCI Express (PCIe) | |
Input | Clock | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 200MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.12.50127 | kr.31,253.17 |
5.000 | kr.12.26469 | kr.61,323.45 |
Unit Price without VAT: | kr.12.50127 |
---|---|
Unit Price with VAT: | kr.15.62659 |