48 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9DB803DGLFT

DigiKey Part Number
800-1252-2-ND - Tape & Reel (TR)
800-1252-1-ND - Cut Tape (CT)
800-1252-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9DB803DGLFT
Description
IC BUFFER 8OUTPUT DIFF 48-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe) Fanout Buffer (Distribution), Zero Delay Buffer, Multiplexer IC 400MHz 1 Output 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
PCI Express (PCIe)
Input
HCSL
Output
HCSL
Number of Circuits
1
Ratio - Input:Output
1:8
Differential - Input:Output
Yes/Yes
Frequency - Max
400MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.517
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.15.23813kr.30,476.26
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.29.99000kr.29.99
10kr.22.81400kr.228.14
25kr.21.00880kr.525.22
100kr.19.03010kr.1,903.01
250kr.18.08604kr.4,521.51
500kr.17.51704kr.8,758.52
1.000kr.17.04864kr.17,048.64
Digi-Reel®
QuantityUnit PriceExt Price
1kr.29.76000kr.29.76
10kr.22.63700kr.226.37
25kr.20.84600kr.521.15
100kr.18.88260kr.1,888.26
250kr.17.94584kr.4,486.46
500kr.17.38124kr.8,690.62
1.000kr.16.91648kr.16,916.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.29.76000
Unit Price with VAT:kr.37.20000