PCI Express (PCIe) IC 400MHz 1 Output 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9DB803DFLF

DigiKey Part Number
800-2420-5-ND
Manufacturer
Manufacturer Product Number
9DB803DFLF
Description
IC DISTRIBUTION PCIE 48-BSSOP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe) Fanout Buffer (Distribution), Zero Delay Buffer, Multiplexer IC 400MHz 1 Output 48-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
PCI Express (PCIe)
Input
HCSL
Output
HCSL
Number of Circuits
1
Ratio - Input:Output
1:8
Differential - Input:Output
Yes/Yes
Frequency - Max
400MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 458
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.36.01000kr.36.01
10kr.26.55600kr.265.56
30kr.23.89600kr.716.88
120kr.21.56408kr.2,587.69
270kr.20.57789kr.5,556.03
510kr.19.95102kr.10,175.02
1.020kr.19.38632kr.19,774.05
2.520kr.18.79943kr.47,374.56
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.36.01000
Unit Price with VAT:kr.45.01250