
9DB803DFILFT | |
|---|---|
DigiKey Part Number | 9DB803DFILFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9DB803DFILFT |
Description | IC BUFFER 8OUTPUT DIFF 48-SSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) IC 400MHz 1 Output 48-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | HCSL | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.20.42431 | kr.20,424.31 |
| 2.000 | kr.19.93984 | kr.39,879.68 |
| 3.000 | kr.19.69789 | kr.59,093.67 |
| Unit Price without VAT: | kr.20.42431 |
|---|---|
| Unit Price with VAT: | kr.25.53039 |

