PCI Express (PCIe) IC 400MHz 1 Output 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9DB403DFLFT

DigiKey Part Number
800-1247-2-ND - Tape & Reel (TR)
800-1247-1-ND - Cut Tape (CT)
800-1247-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9DB403DFLFT
Description
IC DISTRIBUTION PCIE 28-SSOP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe) Fanout Buffer (Distribution), Zero Delay Buffer IC 400MHz 1 Output 28-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:4
Manufacturer
Renesas Electronics Corporation
Differential - Input:Output
Yes/Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Max
400MHz
Part Status
Active
Voltage - Supply
3.135V ~ 3.465V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C
PLL
Yes
Mounting Type
Surface Mount
Main Purpose
PCI Express (PCIe)
Package / Case
28-SSOP (0.209", 5.30mm Width)
Input
HCSL
Supplier Device Package
28-SSOP
Output
HCSL, LVDS
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.012
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.30.50000kr.30.50
10kr.22.31000kr.223.10
25kr.20.35400kr.508.85
100kr.18.24020kr.1,824.02
250kr.17.24532kr.4,311.33
500kr.16.64960kr.8,324.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.15.91813kr.23,877.19
3.000kr.15.56189kr.46,685.67
Manufacturers Standard Package
Unit Price without VAT:kr.30.50000
Unit Price with VAT:kr.38.12500