PCI Express (PCIe) IC 110MHz 1 Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9DB233AGILFT

DigiKey Part Number
800-2541-2-ND - Tape & Reel (TR)
800-2541-1-ND - Cut Tape (CT)
800-2541-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9DB233AGILFT
Description
IC DISTRIBUTION PCIE 20-TSSOP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe) Fanout Buffer (Distribution), Zero Delay Buffer IC 110MHz 1 Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:2
Manufacturer
Renesas Electronics Corporation
Differential - Input:Output
Yes/Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Max
110MHz
Part Status
Active
Voltage - Supply
3.135V ~ 3.465V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
PLL
Yes
Mounting Type
Surface Mount
Main Purpose
PCI Express (PCIe)
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Input
Clock
Supplier Device Package
20-TSSOP
Output
HCSL
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.33.48000kr.33.48
10kr.24.61800kr.246.18
25kr.22.48680kr.562.17
100kr.20.18660kr.2,018.66
250kr.19.10444kr.4,776.11
500kr.18.45612kr.9,228.06
1.000kr.18.23638kr.18,236.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.17.27236kr.51,817.08
Manufacturers Standard Package
Unit Price without VAT:kr.33.48000
Unit Price with VAT:kr.41.85000