
9DB233AGILFT | |
|---|---|
DigiKey Part Number | 800-2541-2-ND - Tape & Reel (TR) 800-2541-1-ND - Cut Tape (CT) 800-2541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9DB233AGILFT |
Description | IC CLK FANOUT/BUFF ZD 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Fanout Buffer (Distribution), Zero Delay Buffer IC 110MHz 1 Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | Clock | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 110MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.16.25775 | kr.48,773.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.86000 | kr.29.86 |
| 10 | kr.22.69800 | kr.226.98 |
| 25 | kr.20.90560 | kr.522.64 |
| 100 | kr.18.93400 | kr.1,893.40 |
| 250 | kr.17.99368 | kr.4,498.42 |
| 500 | kr.17.42712 | kr.8,713.56 |
| 1.000 | kr.16.96073 | kr.16,960.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.63000 | kr.29.63 |
| 10 | kr.22.52200 | kr.225.22 |
| 25 | kr.20.74360 | kr.518.59 |
| 100 | kr.18.78720 | kr.1,878.72 |
| 250 | kr.17.85420 | kr.4,463.55 |
| 500 | kr.17.29204 | kr.8,646.02 |
| 1.000 | kr.16.82925 | kr.16,829.25 |
| Unit Price without VAT: | kr.29.63000 |
|---|---|
| Unit Price with VAT: | kr.37.03750 |

