9DB1233AGLFT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.17.47507
CV193DPAG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9DB1233AGLFT

DigiKey Part Number
800-2548-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
9DB1233AGLFT
Description
IC CLK FANOUT/BUFF ZD 64TSSOP
Customer Reference
Detailed Description
PCI Express (PCIe) Zero Delay Buffer, Multiplexer IC 166MHz 1 Output 64-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
PCI Express (PCIe)
Input
Clock
Output
HCSL
Number of Circuits
1
Ratio - Input:Output
1:12
Differential - Input:Output
Yes/Yes
Frequency - Max
166MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
64-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
64-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types