9DB403DGILF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9DB106BGLFT

DigiKey Part Number
800-1242-2-ND - Tape & Reel (TR)
800-1242-1-ND - Cut Tape (CT)
800-1242-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9DB106BGLFT
Description
IC BUFFER ZD 6OUTPUT 28-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe) Zero Delay Buffer, Jitter Attenuator IC 105MHz 1 Output 28-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
PCI Express (PCIe)
Input
Clock
Output
HCSL
Number of Circuits
1
Ratio - Input:Output
1:6
Differential - Input:Output
Yes/Yes
Frequency - Max
105MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.754
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.14.91563kr.29,831.26
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.29.41000kr.29.41
10kr.22.36200kr.223.62
25kr.20.59080kr.514.77
100kr.18.64500kr.1,864.50
250kr.17.71688kr.4,429.22
500kr.17.15752kr.8,578.76
1.000kr.16.69705kr.16,697.05
Digi-Reel®
QuantityUnit PriceExt Price
1kr.29.18000kr.29.18
10kr.22.18900kr.221.89
25kr.20.43120kr.510.78
100kr.18.50050kr.1,850.05
250kr.17.57952kr.4,394.88
500kr.17.02452kr.8,512.26
1.000kr.16.56762kr.16,567.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.29.18000
Unit Price with VAT:kr.36.47500