PCI Express (PCIe) IC 105MHz 1 Output 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9DB106BGLFT

DigiKey Part Number
800-1242-2-ND - Tape & Reel (TR)
800-1242-1-ND - Cut Tape (CT)
800-1242-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9DB106BGLFT
Description
IC ZD BUFFER PCIE 28-TSSOP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe) Zero Delay Buffer, Jitter Attenuator IC 105MHz 1 Output 28-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:6
Manufacturer
Renesas Electronics Corporation
Differential - Input:Output
Yes/Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Max
105MHz
Part Status
Active
Voltage - Supply
3.135V ~ 3.465V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C
PLL
Yes
Mounting Type
Surface Mount
Main Purpose
PCI Express (PCIe)
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Input
Clock
Supplier Device Package
28-TSSOP
Output
HCSL
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.165
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.33.40000kr.33.40
10kr.24.51800kr.245.18
25kr.22.39640kr.559.91
100kr.20.09980kr.2,009.98
250kr.19.01900kr.4,754.75
500kr.18.37196kr.9,185.98
1.000kr.18.14351kr.18,143.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.17.40722kr.34,814.44
Manufacturers Standard Package
Unit Price without VAT:kr.33.40000
Unit Price with VAT:kr.41.75000