
9DB102BGLFT | |
|---|---|
DigiKey Part Number | 800-1823-2-ND - Tape & Reel (TR) 800-1823-1-ND - Cut Tape (CT) 800-1823-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9DB102BGLFT |
Description | IC BUFFER ZD/FANOUT 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Zero Delay Buffer, Jitter Attenuator IC 101MHz 1 Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | Clock | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 101MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.19000 | kr.24.19 |
| 10 | kr.18.25900 | kr.182.59 |
| 25 | kr.16.77560 | kr.419.39 |
| 100 | kr.15.14240 | kr.1,514.24 |
| 250 | kr.14.36364 | kr.3,590.91 |
| 500 | kr.13.89414 | kr.6,947.07 |
| 1.000 | kr.13.50771 | kr.13,507.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.13.03036 | kr.39,091.08 |
| Unit Price without VAT: | kr.24.19000 |
|---|---|
| Unit Price with VAT: | kr.30.23750 |

