Direct

ICS9LPRS525AFLFT | |
|---|---|
DigiKey Part Number | ICS9LPRS525AFLFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICS9LPRS525AFLFT |
Description | IC CLK/FREQ SYN PCIE 56-BSSOP |
Customer Reference | |
Detailed Description | Intel CPU, PCI Express (PCIe) Clock/Frequency Synthesizer IC 400MHz 1 Output 56-SSOP |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:19 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 400MHz |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Intel CPU, PCI Express (PCIe) | Package / Case 56-BSSOP (0.295", 7.50mm Width) |
Input Crystal | Supplier Device Package 56-SSOP |
Output Clock | Base Product Number |
Number of Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9LPRS525AGLFT | Renesas Electronics Corporation | 1.558 | 800-3654-1-ND | kr.71.77000 | Direct |


