
90E32AERGI8 | |
|---|---|
DigiKey Part Number | IDT90E32AERGI8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 90E32AERGI8 |
Description | IC ENERGY POLYPH METER 48-TQFP |
Customer Reference | |
Detailed Description | 3 Phase Meter IC 48-TQFP (7x7) |
Category | Voltage - Supply 2.8 V ~ 3.6 V |
Manufacturer Renesas Electronics Corporation | Meter Type 3 Phase |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Input Impedance 50kOhm, 80kOhm, 120kOhm | Package / Case 48-TQFP |
Measurement Error 0.5% | Supplier Device Package 48-TQFP (7x7) |
Voltage - I/O High 2.8V, 3.6V | Base Product Number |
Voltage - I/O Low 0.4V, 0.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.25.01308 | kr.25,013.08 |
| 2.000 | kr.24.48730 | kr.48,974.60 |
| Unit Price without VAT: | kr.25.01308 |
|---|---|
| Unit Price with VAT: | kr.31.26635 |

