
8T73S208BNLGI | |
|---|---|
DigiKey Part Number | 800-8T73S208BNLGI-ND |
Manufacturer | |
Manufacturer Product Number | 8T73S208BNLGI |
Description | IC CLK BUFFER 1:8 1GHZ 32VFQFPN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Divider IC 1:8 1 GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Output LVPECL |
Manufacturer Renesas Electronics Corporation | Frequency - Max 1 GHz |
Packaging Tray | Voltage - Supply 2.375V ~ 2.625V, 3.135V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Fanout Buffer (Distribution), Divider | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 32-VFQFN Exposed Pad |
Ratio - Input:Output 1:8 | Supplier Device Package 32-VFQFPN (5x5) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input CML, LVDS, LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.73.99000 | kr.73.99 |
| 10 | kr.56.20400 | kr.562.04 |
| 25 | kr.51.91440 | kr.1,297.86 |
| 100 | kr.47.26600 | kr.4,726.60 |
| 490 | kr.43.79478 | kr.21,459.44 |
| 980 | kr.42.71142 | kr.41,857.19 |
| 1.470 | kr.42.17044 | kr.61,990.55 |
| Unit Price without VAT: | kr.73.99000 |
|---|---|
| Unit Price with VAT: | kr.92.48750 |






